90598-006LF
The 90598-006LF is a modular jack connector designed for telecom, data, and networking applications. ...
BESCHRIJVING
The 90598-006LF is a modular jack connector designed for input/output connections. It features a housing made from glass-filled, self-extinguishing thermoplastic with a UL94V-0 flammability rating and copper alloy pins with gold or GXT plating. Key electrical characteristics include a 3A continuous current rating, a minimum insulation resistance of 500MΩ, and a dielectric withstanding voltage of 1500V. This connector is built for high durability of 250 to 2500 mating cycles and can operate in a wide temperature range from -65°C to 125°C. It is suitable for a variety of applications such as network hubs, routers, ethernet switches, and telecom systems.
Zoekwoorden: 90598006LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 90598-006LF RoHS-conform?
Ja, 90598-006LF is RoHS-conform.
Wat is de levertijd voor 90598-006LF?
De standaard levertijd voor 90598-006LF is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7.032
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 6 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands