8638PPS2005LF
Contact PIN Solder Cup ST Cable Mount 12AWG ...
BESCHRIJVING
The 8638PPS2005LF is a RoHS-compliant connector designed to meet European Union directives and international regulations. It features precision termination plating with copper (Cu) 2 +0/+2 µm and tin (Sn) 3 +0/+3 µm in pure matte finish, ensuring reliable electrical connections and corrosion resistance. The packaging specification includes CuZn40 contact material with Pb3 1 µNi+gold plating. Dimensional specifications include a length of 21.95 ±0.5 mm, width of 7.50 ±0.3 mm, and height of 8.70 ±0.2 mm with a thickness of 2.32 mm. This connector is suitable for applications requiring high-reliability interconnections in compliance with environmental and safety standards.
Zoekwoorden: 8638PPS2005LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 8638PPS2005LF RoHS-conform?
Ja, 8638PPS2005LF is RoHS-conform.
Wat is de levertijd voor 8638PPS2005LF?
De standaard levertijd voor 8638PPS2005LF is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.535
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 40
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands