86093968114755V1LF
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Tray ...
BESCHRIJVING
The 86093968114755V1LF is a DIN 41612 Style-C female receptacle connector featuring 96 contacts arranged in 3 rows with a 2.54 mm pitch per row. The insulator is constructed from thermoplastic polyester (UL94V-O, grey) and can withstand lead-free wave soldering temperatures of 250–265°C. Contacts are made from copper alloy with gold over nickel plating in the active zone and tin (pure matte) over nickel plating in the termination zone for the lead-free version. Electrically, the connector is rated for 1.5 A at 20°C with a maximum current of 2 A, operates across a temperature range of -55°C to +125°C, and provides contact resistance of = 20 mO and insulation resistance of = 10? MO. The connector features insertion and extraction forces of = 0.94 N and = 0.15 N per contact respectively, meeting DIN 41612 Class 2 performance specifications. This connector is ideal for industrial instrumentation, data acquisition systems, and embedded applications requiring reliable high-density interconnection with lead-free compliance.
Zoekwoorden: 86093968114755V1LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 86093968114755V1LF RoHS-conform?
Ja, 86093968114755V1LF is RoHS-conform.
Wat is de levertijd voor 86093968114755V1LF?
De standaard levertijd voor 86093968114755V1LF is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.300
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands