86093967814755E1LF
Conn DIN 41612 HDR 96 POS 2.54mm Solder ST Thru-Hole Tray ...
BESCHRIJVING
The 86093967814755E1LF is a Style R header connector featuring 96 positions designed for direct solder-to-board mounting. This lead-free component is manufactured to Class 2 reliability standards, ensuring consistent performance in industrial and commercial applications. The connector features a pitch of 2.54 mm (0.100 inches) with a total contact count of 96 positions arranged in a single row configuration. Key dimensional specifications include a maximum height of 11.6 mm, a body length of 85.2 mm, and contact pin diameter of 0.6 mm with a tolerance of ±0.08 mm. This header connector is ideal for applications requiring reliable interconnection in PCB assemblies, test fixtures, and modular electronic systems where standardized spacing and robust solder joint integrity are essential.
Zoekwoorden: 86093967814755E1LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 86093967814755E1LF RoHS-conform?
Ja, 86093967814755E1LF is RoHS-conform.
Wat is de levertijd voor 86093967814755E1LF?
De standaard levertijd voor 86093967814755E1LF is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 422
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands