76385-405LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight. ...
BESCHRIJVING
The 76385-405LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable interconnection in compact applications. It features a dual beam contact design with pre-stressed contacts that require low insertion force, combined with floating solder tails that self-center on circuit pads to ensure coplanarity and alignment during soldering. The connector supports a maximum current rating of 2.5A per contact, with contact resistance of 15mO maximum initially and 20mO maximum after environmental testing, and provides a dielectric withstanding voltage of 800V. It operates reliably across a temperature range of -65°C to +125°C and is compliant with DIN41651 specifications. This connector is well-suited for personal care devices, home automation systems, and industrial applications such as robotics and power tools where space constraints and reliable electrical performance are critical.
Zoekwoorden: 76385405LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 76385-405LF RoHS-conform?
Ja, 76385-405LF is RoHS-conform.
Wat is de levertijd voor 76385-405LF?
De standaard levertijd voor 76385-405LF is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.025
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 70
MOQ voor niet-voorraadhoeveelheid: 70
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands