76385-311LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight. ...
BESCHRIJVING
The 76385-311LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable electrical connections with enhanced retention features. It incorporates a dual beam contact design with pre-stressed contacts that require low insertion force, along with 4-wall contact design for signal protection and floating solder tails that self-center on circuit pads to ensure coplanarity. The connector supports a maximum current rating of 2.5A per contact, with contact resistance of 15mO maximum initially and 20mO maximum after environmental testing, and operates reliably across a temperature range of -65°C to +125°C. With an insertion depth of 4.85 mm and compliance to DIN41651 specifications, this connector is suitable for personal care devices, home automation systems, and industrial applications including robotics and power tools.
Zoekwoorden: 76385311LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 76385-311LF RoHS-conform?
Ja, 76385-311LF is RoHS-conform.
Wat is de levertijd voor 76385-311LF?
De standaard levertijd voor 76385-311LF is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.786
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 30
MOQ voor niet-voorraadhoeveelheid: 30
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands