76382-321LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. ...
BESCHRIJVING
The 76382-321LF is a Dubox® SHUNTS low-profile board/wire-to-board connector featuring a dual beam contact design with pre-stressed contacts and 4-wall contact design for signal protection. It incorporates floating solder tails with self-centering on circuit pads to ensure coplanarity, and a locating feature to maintain alignment during soldering and robot placement. The connector supports a maximum current rating of 2.5A per contact, with contact resistance of 15mO maximum initially and 20mO maximum after environmental testing, and operates reliably across a temperature range of -65°C to +125°C. With an insertion force of 450gf maximum per gold contact and low insertion depth of 4.85mm, this connector is ideal for personal care devices, home automation systems, and industrial applications requiring compact, reliable interconnections.
Zoekwoorden: 76382321LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 76382-321LF RoHS-conform?
Ja, 76382-321LF is RoHS-conform.
Wat is de levertijd voor 76382-321LF?
De standaard levertijd voor 76382-321LF is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 399
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 30
MOQ voor niet-voorraadhoeveelheid: 30
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands