72309-7024BLF
USB Connectors 8P RA DBL STACK TYPE A RECEPTACLE ...
BESCHRIJVING
The 72309-7024BLF is a Universal Serial Bus Type-A double-deck receptacle connector manufactured by Amphenol ICC/FCI. This connector features a USB A cable style design with optional back shell configuration and front grounding arms, constructed from copper alloy contacts and shell with UL 94-V-O rated thermoplastic housing. The connector is specified with 50µ" nickel underplate, 30µ" gold contact area, and 100µ" matte tin tail area with a 3.84mm tail length, and is rated for lead-free reflow processing at 260°C peak temperature for 40 seconds. The product is designed for high-reliability USB applications requiring robust mechanical and electrical performance, with recommended PCB board thickness of 1.57mm and compliance with European Union directives and regulations as described in GS-22-008.
Zoekwoorden: 723097024BLF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 72309-7024BLF RoHS-conform?
Ja, 72309-7024BLF is RoHS-conform.
Wat is de levertijd voor 72309-7024BLF?
De standaard levertijd voor 72309-7024BLF is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 718
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands