71918-160LF
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch ...
BESCHRIJVING
The 71918-160LF is a shrouded electrical header connector designed for reliable interconnection in electronic assemblies. It features a 2x8 position configuration with a standard latch mechanism and lead-free plating (2 µm minimum matte tin over 1.27 µm minimum nickel underplate). The housing is constructed from glass-filled thermoplastic (UL94V-0) available in standard grey or optional black color, with phosphor bronze pins for durability. The connector is compatible with wave solder applications at 260°C ±5°C for 5 seconds on 1.6 mm minimum thick circuit boards, and includes a 4.5 mm solder tail for secure PCB mounting. This product is RoHS compliant and commonly used in industrial control systems, telecommunications equipment, and consumer electronics requiring robust, polarized connections.
Zoekwoorden: 71918160LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 71918-160LF RoHS-conform?
Ja, 71918-160LF is RoHS-conform.
Wat is de levertijd voor 71918-160LF?
De standaard levertijd voor 71918-160LF is ongeveer 19 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.429
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 19 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands