71600-308LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 8 Positions - 2.54 mm (0.1 in.) ...
BESCHRIJVING
The 71600-308LF is a Quickie® shrouded low-profile IDC header connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It features a four-walled shrouded design for pin protection and misalignment prevention, with dual polarization to prevent connector mismating. The connector supports a continuous current rating of 3A, maintains contact resistance of 15mO maximum, and provides an insulation resistance of 1×105MO minimum with a dielectric withstanding voltage of 500V RMS. Operating reliably across a temperature range of -65°C to +105°C with 100 mating cycles, this connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, vending machines, and medical applications where durable, cost-effective flat cable terminations are required.
Zoekwoorden: 71600308LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 71600-308LF RoHS-conform?
Ja, 71600-308LF is RoHS-conform.
Wat is de levertijd voor 71600-308LF?
De standaard levertijd voor 71600-308LF is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.600
Kan direct verzenden
Minimale bestelhoeveelheid: 65
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands