71600-120LF
The 71600-120LF is a 20-position IDC receptacle for 2.54mm pitch flat cable-to-board connections, designed without strain relief. ...
BESCHRIJVING
The 71600-120LF is a 20-position IDC (Insulation Displacement Connector) receptacle from the Amphenol Quickie® series, providing a solution for flat cable-to-board connections. It features a 2.54mm pitch, phosphor-bronze contacts with Gold/GXT plating, and is configured without a strain relief to mate with shrouded eject latch headers (latch style 2). This connector is rated for a 1A continuous current, has a durability of 100 mating cycles, and operates over a temperature range of -65°C to +105°C. Its reliable design and industry-standard compliance make it suitable for applications in industrial automation, communication equipment, servers, and medical devices.
Zoekwoorden: 71600120LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 71600-120LF RoHS-conform?
Ja, 71600-120LF is RoHS-conform.
Wat is de levertijd voor 71600-120LF?
De standaard levertijd voor 71600-120LF is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7.094
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands