71600-114LF
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Side Entry Cable Mount Tube ...
BESCHRIJVING
The 71600-114LF is a lead-free female connector designed for flexible multi-position applications with configurable row arrangements. It features a glass-filled thermoplastic housing (UL94V-O rated) with phosphor bronze pins and supports configurations ranging from 4 to 64 total positions. The connector incorporates optional polarizing slots (left, right, or central key) and optional strain relief, with a pitch of 2.54 mm between positions and a maximum cover height of 6.2 mm. The product is packaged in tubes and meets European Union directives and country regulations per GS-10-22. This connector is ideal for applications requiring reliable, modular interconnection with multiple configuration options and lead-free compliance.
Zoekwoorden: 71600114LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 71600-114LF RoHS-conform?
Ja, 71600-114LF is RoHS-conform.
Wat is de levertijd voor 71600-114LF?
De standaard levertijd voor 71600-114LF is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands