70233-116LF
70233-116LF-METRAL HEADER 4R2M PF ...
BESCHRIJVING
The 70233-116LF is a Metral® vertical header backplane connector designed for high-density interconnect applications in data, industrial, instrumentation, medical, and telecom markets. This 2-module, 4-row connector features a contact pitch of 2mm and achieves 250 contacts per 100mm connector length, providing exceptional signal density. It utilizes press-fit termination technology and incorporates varying pin lengths to enable first-mate, last-break capability, ensuring reliable sequential connection and design flexibility. The connector operates over a temperature range of -55°C to +125°C with a current rating of 1A per contact and dielectric withstanding voltage of 1000Vrms, meeting IEC 61076-4-104 and Telcordia GR-1217-CORE standards. The modular and scalable design allows flexible connector lengths without loss of contact position, making it ideal for mezzanine applications and systems requiring high reliability and accurate PCB positioning.
Zoekwoorden: 70233116LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 70233-116LF RoHS-conform?
Ja, 70233-116LF is RoHS-conform.
Wat is de levertijd voor 70233-116LF?
De standaard levertijd voor 70233-116LF is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 754
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 20
MOQ voor niet-voorraadhoeveelheid: 20
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands