66987-032LF
Berg Duflex Housing - single row - 2x32 Position. ...
BESCHRIJVING
The 66987-032LF is a double-row DUFLEX flex circuit connector designed for reliable low-insertion-force connections with FCC/FPC cables. It features a dual beam contact design with pre-stressed contact beams that provide 0.30N minimum to 0.6N maximum insertion force, ensuring consistent and reliable mating. The connector accommodates cable thickness of 0.3 ± 0.05mm and mates with 0.62mm square or round pins as short as 5mm, with a housing height of 6.34mm for the double-row configuration. Available with gold (0.75µm) or tin-lead (5.00µm) plating options, this connector supports up to 36 contacts per row and is ideal for industrial control equipment and business/retail equipment applications where mass-termination and cost efficiency are priorities.
Zoekwoorden: 66987032LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 66987-032LF RoHS-conform?
Ja, 66987-032LF is RoHS-conform.
Wat is de levertijd voor 66987-032LF?
De standaard levertijd voor 66987-032LF is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 498
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 100
MOQ voor niet-voorraadhoeveelheid: 1000
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands