65781-005
Headers&Wire Housings CARD CONNECTOR D/R 1 ...
BESCHRIJVING
The 65781-005 is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable interconnection in compact applications. It features a dual beam contact design with pre-stressed contacts that require low insertion force, combined with floating solder tails that self-center on circuit pads to ensure coplanarity and alignment during soldering. The connector supports a maximum current rating of 2.5A per contact, with contact resistance of 15mO maximum initially and 20mO maximum after environmental testing, and operates reliably across a temperature range of -65°C to +125°C. With an insertion depth of 4.85mm and the ability to mate with very short pins (5mm), this connector is ideal for space-constrained applications including personal care devices, home automation systems, and industrial robotics where high reliability and low insertion force are essential.
Zoekwoorden: 65781005
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 65781-005 RoHS-conform?
Ja, 65781-005 is RoHS-conform.
Wat is de levertijd voor 65781-005?
De standaard levertijd voor 65781-005 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 324
Kan direct verzenden
U kunt de volledige op voorraad zijnde hoeveelheid kopen van 324
Alleen voorraadpartij: 324
MOQ voor voorraadhoeveelheid: 2300
MOQ voor niet-voorraadhoeveelheid: 2300
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands