65240-023LF
Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row. ...
BESCHRIJVING
The 65240-023LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable interconnection with enhanced retention features. It incorporates a dual beam contact design with pre-stressed contacts that require low insertion force, and features floating solder tails with self-centering on circuit pads to assure coplanarity. The connector utilizes a 4-wall contact design for signal protection and is compliant with DIN41651 specifications (HE13 and BT D2632). With a maximum current rating of 2.5A per contact, contact resistance of 15mO initial and 20mO after environmental tests, and dielectric withstanding voltage of 800V, this connector delivers highly reliable electrical performance. Operating over a temperature range of -65°C to +125°C, the 65240-023LF is suitable for personal care devices, home automation systems, and industrial applications including robotics and power tools.
Zoekwoorden: 65240023LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 65240-023LF RoHS-conform?
Ja, 65240-023LF is RoHS-conform.
Wat is de levertijd voor 65240-023LF?
De standaard levertijd voor 65240-023LF is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 900
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 75
MOQ voor niet-voorraadhoeveelheid: 75
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands