53611-S26-6LF
Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 μm (15 μin.) Gold Mating Plating. ...
BESCHRIJVING
The 53611-S26-6LF is a Quickie® shrouded IDC PCB connector header designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It features a low-profile design with four-walled shielded construction for pin protection and misalignment prevention, along with dual polarization to prevent connector mismating. The connector is constructed with blue thermoplastic housing (UL94V-0 rated) and phosphor-bronze pins with tin plating over 1.27µm nickel, delivering reliable performance across 100 mating cycles. Electrical specifications include a 1A continuous current rating, 1×105MO minimum insulation resistance, and 750V AC dielectric withstanding voltage, with an operating temperature range of -65°C to +105°C. This connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, and medical applications where cost-effective, durable flat cable termination is required.
Zoekwoorden: 53611S266LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 53611-S26-6LF RoHS-conform?
Ja, 53611-S26-6LF is RoHS-conform.
Wat is de levertijd voor 53611-S26-6LF?
De standaard levertijd voor 53611-S26-6LF is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 336
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 20
MOQ voor niet-voorraadhoeveelheid: 20
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands