52601-S16-8TLF
Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Surface Mount, Low Profile, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. ...
BESCHRIJVING
The 52601-S16-8TLF is a Quickie® Shrouded Header Low Profile connector featuring 16 total positions with 2.54mm pitch IDC technology for reliable flat cable-to-board connections. This SMT/pin-in-paste compatible connector incorporates a four-walled shrouded design with dual polarization to prevent mismating, and features gold/GXT plating (0.76µm) on mating areas with tin on the solder side. The connector is rated for 1A continuous current, supports 100 mating cycles, and operates reliably across -65°C to +105°C with 500V RMS dielectric withstanding voltage and 1×105MO minimum insulation resistance. It is compatible with wave, vapor-phase, and IR reflow soldering processes, making it ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, and medical applications where cost-effective, durable interconnections are required.
Zoekwoorden: 52601S168TLF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 52601-S16-8TLF RoHS-conform?
Ja, 52601-S16-8TLF is RoHS-conform.
Wat is de levertijd voor 52601-S16-8TLF?
De standaard levertijd voor 52601-S16-8TLF is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 600
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 400
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands