10151094-1331K13LF
DIMM Conn DDR4 Memory Module SocketsVertical ...
BESCHRIJVING
The 10151094-1331K13LF is a vertical DDR4 DIMM socket connector from Amphenol ICC designed to accept DDR4 memory modules conforming to JEDEC MO-309 standard. It features 288 contacts on 0.85mm pitch with a module seating plane of 2.40mm, supporting UDIMM, RDIMM, and LRDIMM variants. The connector is rated for 30V AC/DC with a maximum current of 0.7A per pin and demonstrates robust mechanical performance including a maximum insertion force of 10.88 kgf and a minimum module retention force of 9.1 kgf. The socket accommodates 1.60mm or 2.40mm thick motherboards and includes boardlock features for secure PCB retention. These connectors are widely used in servers, workstations, desktop PCs, storage systems, and embedded applications in communications and industrial equipment, providing convenient memory expansion while optimizing PCB space utilization and airflow.
Zoekwoorden: 101510941331K13LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10151094-1331K13LF RoHS-conform?
Ja, 10151094-1331K13LF is RoHS-conform.
Wat is de levertijd voor 10151094-1331K13LF?
De standaard levertijd voor 10151094-1331K13LF is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 107.904
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 112
MOQ voor niet-voorraadhoeveelheid: 112
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands