10146997-04200LF
Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 4 Positions, 100μin Tin overall plating, LCP, GW Compatible, Tray packing. ...
BESCHRIJVING
The 10146997-04200LF is a right-angle through-hole header component of the Minitek® Pwr 5.70 connector system, designed for high-current power applications in wire-to-board configurations. It features a current rating of up to 28A per contact, supports wire gauges from 16AWG to 12AWG, and operates across a wide temperature range of -40°C to 120°C (gold-plated version). The connector incorporates polarized mating geometry to prevent mis-mating, positive locking with low thumb latch operation, and a scoop-proof housing to protect terminals from damage. It is available in 2 to 12 circuits for dual-row configurations and meets UL94V-0 flammability ratings, RoHS compliance, and IEC 60335-1 standards for household appliances. This connector is ideal for telecommunications equipment, servers, HVAC systems, medical devices, and industrial applications requiring reliable high-current power distribution.
Zoekwoorden: 1014699704200LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10146997-04200LF RoHS-conform?
Ja, 10146997-04200LF is RoHS-conform.
Wat is de levertijd voor 10146997-04200LF?
De standaard levertijd voor 10146997-04200LF is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.938
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 60
MOQ voor niet-voorraadhoeveelheid: 60
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands