10146997-02200LF
Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 2 Positions, 100μin Tin overall plating, LCP, GW Compatible, Tray packing. ...
BESCHRIJVING
The 10146997-02200LF is a right-angle through-hole header for the Minitek® Pwr 5.70 connector system, designed for high-current power applications with a current rating up to 28A per contact and wire gauge compatibility from 16AWG to 12AWG. It features polarized mating geometry to prevent mis-mating, a scoop-proof housing to protect terminals from damage, and positive locking with low thumb latch operation for secure retention. The connector operates across a wide temperature range of -40°C to 120°C (gold-plated version) and is available in 2 to 12 circuits for dual-row configurations, with electrical specifications including 600VAC/DC voltage rating, 2mO maximum contact resistance, and 2200VAC dielectric withstand voltage. This connector is ideal for telecommunications equipment, industrial appliances, server systems, and medical devices where reliable high-current power distribution and environmental durability are essential.
Zoekwoorden: 1014699702200LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10146997-02200LF RoHS-conform?
Ja, 10146997-02200LF is RoHS-conform.
Wat is de levertijd voor 10146997-02200LF?
De standaard levertijd voor 10146997-02200LF is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.688
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 70
MOQ voor niet-voorraadhoeveelheid: 70
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands