10146997-02000LF
Minitek®Pwr 5.7, Right Angle Through Hole Header, Dual Row, Black Color, 2 Positions, 30μin Gold (100μin Tin on Tails) Plating, LCP, GW Compatible, Tray packing. ...
BESCHRIJVING
The 10146997-02000LF is a right-angle through-hole header component of the Minitek® Pwr 5.70 connector system, designed for high-current power applications in wire-to-board configurations. It features a current rating of up to 28A per contact, supports wire gauges from 16AWG to 12AWG, and operates across a wide temperature range of -40°C to 120°C (gold-plated version). The connector incorporates polarized mating geometry to prevent mis-mating, positive locking with low thumb latch operation, and a scoop-proof housing to protect terminals from damage. It is constructed with LCP housing material rated UL94V-0, high-conductivity copper contacts with optional tin or gold plating, and meets RoHS compliance and lead-free requirements. This connector is ideal for telecommunications equipment, industrial appliances, server systems, and medical devices where reliable high-current power distribution and environmental durability are essential.
Zoekwoorden: 1014699702000LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10146997-02000LF RoHS-conform?
Ja, 10146997-02000LF is RoHS-conform.
Wat is de levertijd voor 10146997-02000LF?
De standaard levertijd voor 10146997-02000LF is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.632
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 45
MOQ voor niet-voorraadhoeveelheid: 45
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands