10142708-10200LF
Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 10 Positions, 100μin Tin overall plating, GW Compatible LCP, With Pegs, Tray. ...
BESCHRIJVING
The 10142708-10200LF is a Minitek® Pwr 5.70mm vertical through-hole connector header designed for high-current power distribution in wire-to-board applications. It features a current rating of up to 28A per contact with a voltage rating of 600VAC (RMS)/DC and dielectric withstand voltage of 2200VAC, supported by high-conductivity copper contacts with optional tin or gold plating. The connector incorporates polarized mating geometry to prevent mis-mating, positive locking with low thumb latch operation, and operates reliably across a wide temperature range of -40°C to 120°C (gold-plated) or -40°C to 105°C (tin-plated). It is available in 2 to 12 circuits for dual-row configurations and is commonly used in telecommunications equipment, server systems, industrial appliances, and medical devices where secure, high-current power connections are required.
Zoekwoorden: 1014270810200LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10142708-10200LF RoHS-conform?
Ja, 10142708-10200LF is RoHS-conform.
Wat is de levertijd voor 10142708-10200LF?
De standaard levertijd voor 10142708-10200LF is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7.488
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 55
MOQ voor niet-voorraadhoeveelheid: 55
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands