10142708-08200LF
Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 100μin Tin overall plating, GW Compatible LCP, With Pegs, Tray. ...
BESCHRIJVING
The 10142708-08200LF is a Minitek® Pwr 5.70mm vertical through-hole connector header designed for high-current power applications in wire-to-board configurations. It features a current rating of up to 28A per contact, voltage rating of 600VAC (RMS)/DC, and dielectric withstand voltage of 2200VAC, with low-level contact resistance of 2mO maximum and insulation resistance of 1000MO minimum. The connector operates across a wide temperature range of -40°C to 120°C (gold-plated) or -40°C to 105°C (tin-plated), and incorporates polarized mating geometry with positive locking on the housing to prevent mis-mating and ensure high retention force. This connector is ideal for telecommunications equipment, server applications, industrial appliances, and medical devices where reliable high-current power distribution and environmental durability are essential.
Zoekwoorden: 1014270808200LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10142708-08200LF RoHS-conform?
Ja, 10142708-08200LF is RoHS-conform.
Wat is de levertijd voor 10142708-08200LF?
De standaard levertijd voor 10142708-08200LF is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.568
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 55
MOQ voor niet-voorraadhoeveelheid: 55
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands