10142707-06LF
Minitek®Pwr 5.7, Receptacle Housing, 6 Positions, Black Color, GW Compatible Nylon66. ...
BESCHRIJVING
The 10142707-06LF is a dual-row receptacle housing component of the Minitek® Pwr 5.70mm connector system, designed for high-current power applications with a current rating up to 28A per contact. This receptacle housing is constructed from Nylon 66 material with UL94V-2 flammability rating and features polarized mating geometry to prevent mis-mating, along with a scoop-proof design that protects terminals from damage. The connector operates across a wide temperature range of -40°C to 105°C (tin-plated version) or -40°C to 120°C (gold-plated version), with low contact resistance of 2mO maximum and a voltage rating of 600VAC/DC. It is available in 2 to 12 circuits for dual-row configurations and is commonly used in telecommunications equipment, server systems, household appliances, and medical devices where reliable high-current power distribution is required.
Zoekwoorden: 1014270706LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10142707-06LF RoHS-conform?
Ja, 10142707-06LF is RoHS-conform.
Wat is de levertijd voor 10142707-06LF?
De standaard levertijd voor 10142707-06LF is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.368
Kan direct verzenden
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands