10142707-02LF
The 10142707-02LF is a 2-position receptacle housing from the Minitek® Pwr 5.7mm connector system, featuring a UL94 V-2 flammability rating. ...
BESCHRIJVING
The 10142707-02LF is a 2-position receptacle housing designed for wire-to-board power applications within the Minitek® Pwr 5.7mm series. It supports a high current rating of up to 28A per contact and a voltage rating of 600V AC/DC. Constructed from Nylon 66 material with a UL94 V-2 flammability rating, the housing features polarized mating geometry to prevent misalignment and a scoop-proof design to protect terminals. This component is suitable for a wide range of applications including telecom equipment, servers, and consumer appliances, operating in temperatures from -40°C to 105°C.
Zoekwoorden: 1014270702LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10142707-02LF RoHS-conform?
Ja, 10142707-02LF is RoHS-conform.
Wat is de levertijd voor 10142707-02LF?
De standaard levertijd voor 10142707-02LF is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.470
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands