10134620-002LF
The 10134620-002LF is a low-resistance, high-power BarKlip® BK300 busbar connector designed for high-current applications. ...
BESCHRIJVING
The 10134620-002LF is a BarKlip® BK300 series low-resistance, high-power busbar connector. It features 14 independent points of contact with AGT® plating, which provides high reliability and eliminates fretting corrosion. This connector is rated for up to 350A with a maximum contact resistance of 0.20mΩ and operates over a wide temperature range from -40°C to +105°C. The pass-through design simplifies mating to the busbar and can handle up to ±0.55mm of misalignment. It is ideal for high-power applications such as hyperscale computing architectures, servers, storage equipment, and networking switches.
Zoekwoorden: 10134620002LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10134620-002LF RoHS-conform?
Ja, 10134620-002LF is RoHS-conform.
Wat is de levertijd voor 10134620-002LF?
De standaard levertijd voor 10134620-002LF is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 60
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands