10129379-902003BLF
HEADER SR RA TH 1X2-10129379-902003BLF ...
BESCHRIJVING
The 10129379-902003BLF is a single-row right-angle through-hole header from the EconoStik™ 2.54mm series, designed for economical board-to-board interconnections. It features a standard 0.64mm square header with high-temperature thermoplastic housing (UL94V-0) and 1µin gold plating on both contact and solder areas, supporting up to 50 mating cycles. The header delivers robust electrical performance with 1000MO minimum insulation resistance, 20mO maximum contact resistance, 1500VAC withstanding voltage, and 3A continuous current rating, while maintaining a retention force of 9N per pin. This economical connector is ideal for mid-end applications including industrial control, test equipment, metering, POS machines, set-top boxes, surveillance equipment, and vending machines, offering design flexibility and reliable performance across diverse environments.
Zoekwoorden: 10129379902003BLF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10129379-902003BLF RoHS-conform?
Ja, 10129379-902003BLF is RoHS-conform.
Wat is de levertijd voor 10129379-902003BLF?
De standaard levertijd voor 10129379-902003BLF is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11.700
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 250
MOQ voor niet-voorraadhoeveelheid: 14400
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands