10125116-214LF
Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 14 Positions, 2.54mm (0.100in) Pitch. ...
BESCHRIJVING
The 10125116-214LF is a Quickie® shrouded header connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It features a four-walled shrouded design for pin protection and misalignment prevention, with a low-profile form factor and dual polarization to prevent connector mismating. The connector is rated for 1A continuous current with a dielectric withstanding voltage of 750V AC, an insulation resistance of 1×105 MO minimum, and operates reliably over a temperature range of -65°C to +105°C. The phosphor-bronze pins are plated with tin over 1.27 µm nickel, providing duplex plating that guarantees 100+ mating cycles and cost-effective performance. This connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, and medical applications where reliable flat cable termination is required.
Zoekwoorden: 10125116214LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10125116-214LF RoHS-conform?
Ja, 10125116-214LF is RoHS-conform.
Wat is de levertijd voor 10125116-214LF?
De standaard levertijd voor 10125116-214LF is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.554
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 40
MOQ voor niet-voorraadhoeveelheid: 40
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands