10114826-00002LF
Conn Housing HDR 2 POS 1.25mm Crimp RA Cable Mount Natural Bulk Automotive ...
BESCHRIJVING
The 10114826-00002LF is a 1.25mm pitch wire-to-board connector system designed for industrial, automotive, and consumer applications. It features a fully polarized crimping housing equipped with friction retention, halogen-free UL94V-0 rated LCP resin material, and multiple plating options including matte tin, gold flash, 15µin. gold, and 30µin. gold over nickel. The connector operates over a temperature range of -40°C to +105°C with electrical ratings of 125V AC/DC, 1A current capacity, and a contact resistance of 20mO maximum. It is RoHS compliant, lead-free, and available in tape and reel packaging with pick-and-place capability for SMT production. Common applications include industrial control, instrumentation, office equipment, security systems, and consumer electronics such as car audio.
Zoekwoorden: 1011482600002LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10114826-00002LF RoHS-conform?
Ja, 10114826-00002LF is RoHS-conform.
Wat is de levertijd voor 10114826-00002LF?
De standaard levertijd voor 10114826-00002LF is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 40.795
Kan direct verzenden
Minimale bestelhoeveelheid: 6000
Meerdere: 6000
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands