10106130-2005001LF
PwrBlade+® , Power Connectors, 20S+2HP STB, Vertical, Receptacle. ...
BESCHRIJVING
The 10106130-2005001LF is a PwrBlade+® connector designed for next-generation AC/DC power distribution in demanding applications requiring high linear current density and minimal power loss. This connector features high power contacts rated up to 58A per contact at a 30°C temperature rise in still air, with a maximum operating voltage of 912V for high power contacts and contact resistance of =0.7mO after environmental exposure. The connector operates across a wide temperature range from -40°C to +125°C and is housed in a high-temperature thermoplastic (UL 94 V-0, halogen-free) with optimized beam design for increased current carrying capability in a compact package. It is suitable for applications including AC/DC pluggable power supplies, networking equipment, industrial PCs, industrial controls, medical devices, and EV charging systems, offering both right-angle and coplanar mounting options with solder or press-fit tail configurations.
Zoekwoorden: 101061302005001LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10106130-2005001LF RoHS-conform?
Ja, 10106130-2005001LF is RoHS-conform.
Wat is de levertijd voor 10106130-2005001LF?
De standaard levertijd voor 10106130-2005001LF is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 558
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 35
MOQ voor niet-voorraadhoeveelheid: 35
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands