10073456-001LF
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, Press-Fit Slimline Header 2.54 mm 0.76 μm (30 μin.) Gold or GXT™ Mating Plating. ...
BESCHRIJVING
The 10073456-001LF is a Quickie® Shrouded Header Low Profile connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It features a four-walled shrouded design for pin protection and misalignment prevention, with dual polarization to prevent connector mismating. The connector operates over a temperature range of -65°C to +105°C and supports 100 mating cycles with duplex plating for cost-effective, reliable termination. This connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, vending machines, and medical applications where durable, cost-saving flat cable connections are required.
Zoekwoorden: 10073456001LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10073456-001LF RoHS-conform?
Ja, 10073456-001LF is RoHS-conform.
Wat is de levertijd voor 10073456-001LF?
De standaard levertijd voor 10073456-001LF is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 871
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands