BESCHRIJVING
The 10042626-307GLF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable interconnection with enhanced retention features. It incorporates a dual beam contact design with pre-stressed contacts that require low insertion force, and features floating solder tails with self-centering capability on circuit pads to ensure coplanarity. The connector utilizes a 4-wall contact design for signal protection and is compliant with DIN41651 specifications (HE13 and BT D2632). With a maximum current rating of 2.5A per contact, contact resistance of 15mO initial and 20mO after environmental testing, and dielectric withstanding voltage of 800V, this connector delivers highly reliable electrical performance across an operating temperature range of -65°C to +125°C. It is suitable for personal care devices, home automation systems, and industrial applications including robotics and power tools.
Zoekwoorden: 10042626307GLF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10042626-307GLF RoHS-conform?
Ja, 10042626-307GLF is RoHS-conform.
Wat is de levertijd voor 10042626-307GLF?
De standaard levertijd voor 10042626-307GLF is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.861
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 2896
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands