RJMG163217101NR
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray ...
BESCHRIJVING
RJMG163217101NR is a single port RJ45 modular jack with integrated magnetics from the RJMG Series, designed to meet IEEE802.3ab standards for Ethernet connectivity. This component supports 100BASE-T, 1G, 2.5G, 5G, and 10G Ethernet PHY with Power over Ethernet (PoE) compatibility and surge protection. The housing is constructed from high temperature thermoplastic (UL 94V-0) with phosphor bronze contacts featuring 1.27µm gold plating over nickel on the mating area. It offers a durability rating of 750 mating cycles and operates within standard temperature range of 0°C to 75°C or extended range of -40°C to 85°C. Common applications include communications, data, industrial instrumentation, consumer electronics, and medical devices where reliable Ethernet connectivity with EMI protection is required.
Zoekwoorden: RJMG163217101NR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RJMG163217101NR RoHS-conform?
Ja, RJMG163217101NR is RoHS-conform.
Wat is de levertijd voor RJMG163217101NR?
De standaard levertijd voor RJMG163217101NR is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.580
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 20
MOQ voor niet-voorraadhoeveelheid: 20
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands