ND9BP5200
Plug Type B solder 22-28 AWG Gold 8u ...
BESCHRIJVING
The ND9BP5200 is an IX Industrial I/O Type B plug connector designed for cable termination in industrial input/output applications. It features a 10-position contact configuration with solder pad termination, phosphor bronze contacts with mating area plating, and a Type B key for non-Ethernet I/O applications. The connector is constructed with stainless steel nickel-plated shields, glass-reinforced engineering thermoplastic inserts (UL 94V-0), and polycarbonate side covers, all RoHS compliant per EU Directive 2011/65/EU. It operates over a temperature range of -55°C to +105°C with a current rating of 1.5 amperes at 50V AC or 60V DC, making it suitable for industrial control systems, automation equipment, and sensor interfaces requiring reliable, keyed connections.
Zoekwoorden: ND9BP5200
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ND9BP5200 RoHS-conform?
Ja, ND9BP5200 is RoHS-conform.
Wat is de levertijd voor ND9BP5200?
De standaard levertijd voor ND9BP5200 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 475
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 20
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands