ND9AP6400
ix Industrial Plug - Type A - IDC - 24-26 AWG - Gold 50u" ...
BESCHRIJVING
The ND9AP6400 is an IX Industrial Ethernet plug connector featuring a Type-A key configuration designed for reliable data transmission in demanding industrial applications. It supports transmission rates up to 10 Gb/s with a bandwidth of up to 500 MHz, enabling high-speed communication in networking and telecom environments. The connector is rated for 1.5A current (1.25A at 28 AWG wire termination) and 50VAC/60VDC maximum voltage, with contact resistance of 80mO maximum and insulation resistance of 500MO minimum at 500VDC. It withstands 5000 mating cycles and operates reliably across -55°C to +105°C, with mechanical shock tolerance of 300m/s² half-sine pulses and vibration resistance per IEC standards. The ND9AP6400 is ideal for server, storage, industrial automation, and professional audio applications where robust, field-terminable connectivity is required.
Zoekwoorden: ND9AP6400
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ND9AP6400 RoHS-conform?
Ja, ND9AP6400 is RoHS-conform.
Wat is de levertijd voor ND9AP6400?
De standaard levertijd voor ND9AP6400 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 480
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 15
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands