MUSBR4593M0
Conn USB 3.0 Type A RCP 9/9 POS 1mm Solder ST Thru-Hole 18 Terminal 2 Port Automotive Tray ...
BESCHRIJVING
MUSBR4593M0 is a stacked, vertical rugged USB 3.0 Type A connector designed for harsh environment applications. It features IP67 water and dust proof performance with sealed interfaces in both mated and unmated conditions, meeting military shock and vibration standards. The connector operates across an extended temperature range of -55°C to +105°C, supports data rates up to 5 Gb/s (USB3.1 Gen 1), and is compatible with certified standard USB 2.0 or USB 3.0 Type A plugs. With a current rating of 1.5A per contact, contact resistance of 30mO maximum, and 1500 mating cycle durability, this connector is ideal for medical diagnostics, industrial control equipment, telecommunications, and other demanding applications requiring reliable sealed connections in extreme conditions.
Zoekwoorden: MUSBR4593M0
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MUSBR4593M0 RoHS-conform?
Ja, MUSBR4593M0 is RoHS-conform.
Wat is de levertijd voor MUSBR4593M0?
De standaard levertijd voor MUSBR4593M0 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands