MRDAH02L13000
MRD A Panel Mount receptacle - 2 position sockets - Plastic Housing - Solder Cup - Dust Cover ...
BESCHRIJVING
MRDAH02L13000 is a Size A IP67 sealed circular receptacle connector designed for rugged industrial applications requiring reliable power and signal connections. This panel-mount receptacle features 2 socket contacts with a plastic housing and integrated dust cover, providing IP67-rated protection in mated conditions against water and dust ingress. The connector delivers a current rating of 5 A per contact and supports dielectric withstanding voltage of 1500 VDC, with an insulation resistance minimum of 500 mO. Operating reliably across a temperature range of -40°C to +105°C and rated for 500 mating cycles, this connector is well-suited for power generation, smart grid, LED lighting, and medical imaging applications such as CT and MRI systems. The quick-release metal thumb latch ensures secure mating and easy unmating in demanding field environments.
Zoekwoorden: MRDAH02L13000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MRDAH02L13000 RoHS-conform?
Ja, MRDAH02L13000 is RoHS-conform.
Wat is de levertijd voor MRDAH02L13000?
De standaard levertijd voor MRDAH02L13000 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 150
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Meerdere: 5
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands