L77HDE15SD1CH4FVGA
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray ...
BESCHRIJVING
The AMPHENOL COMMERCIAL PRODUCTS part L77HDE15SD1CH4FVGA is a high-quality, durable connector designed for commercial applications. This connector features a compact size and a secure locking mechanism, ensuring a reliable connection that withstands rigorous use and harsh conditions.The L77HDE15SD1CH4FVGA connector is designed for VGA applications, making it suitable for use in a variety of devices and equipment, such as computers, monitors, projectors, and more. This connector offers excellent signal transfer capabilities, allowing for smooth and clear video transmission.With a rugged construction and superior materials, this AMPHENOL COMMERCIAL PRODUCTS connector provides long-lasting performance and resistance to wear and tear. It features a gold-plated contact assembly, ensuring optimal conductivity and minimal signal loss.Whether for commercial or industrial applications, the AMPHENOL COMMERCIAL PRODUCTS part L77HDE15SD1CH4FVGA is a reliable and versatile connector that delivers exceptional performance and durability.
Zoekwoorden: L77HDE15SD1CH4FVGA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is L77HDE15SD1CH4FVGA RoHS-conform?
Ja, L77HDE15SD1CH4FVGA is RoHS-conform.
Wat is de levertijd voor L77HDE15SD1CH4FVGA?
De standaard levertijd voor L77HDE15SD1CH4FVGA is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.726
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands