L777RRB25P
D Sub connectors Stamped and Formed Contacts ...
BESCHRIJVING
L777RRB25P is a standard density D-Sub rear release crimp connector designed for high-volume production cable assemblies. This connector features 25 contacts in a size B shell configuration, with removable and reusable contacts and EMI/RFI shell configuration options. The connector is built with a tinned steel shell and black glass-filled thermoplastic insulator rated UL 94V-0, with brass contacts featuring gold over nickel plating. Designed according to MIL C24308 specifications, it offers a maximum mating force of 8.44 kg (18.66 lb) and minimum unmating force of 0.81 kg (1.8 lb). Common applications include industrial, telecom, and commercial I/O connections where cost-effective, reliable connectivity is required.
Zoekwoorden: L777RRB25P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is L777RRB25P RoHS-conform?
Ja, L777RRB25P is RoHS-conform.
Wat is de levertijd voor L777RRB25P?
De standaard levertijd voor L777RRB25P is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2.000
kan verzenden 11-16-26
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands