L177RRD50S
Conn D-Subminiature SKT 50 POS 1.38mm ST Panel Mount 50 Terminal 1 Port ...
BESCHRIJVING
The L177RRD50S is a 50-pin crimp housing connector manufactured by Amphenol Commercial Products, featuring a gloss-filled thermoplastic body in black with RoHS compliance. This connector is designed for rear mounting applications using standard rivet fastening (8.3 mm) and offers robust electrical performance with an insulation resistance of 1000 megohms at 500 VDC and a dielectric withstanding voltage of 1000 VAC/rms at 60 Hz for 1 minute. The connector dimensions for the 50-pin configuration are specified as A: 66.90 mm, B: 61.11 mm, D: 52.198 mm, E: 44.30 mm, and F: 55.10 mm. This connector is ideal for industrial and commercial applications requiring reliable multi-pin interconnections with high electrical integrity and durability.
Zoekwoorden: L177RRD50S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is L177RRD50S RoHS-conform?
Ja, L177RRD50S is RoHS-conform.
Wat is de levertijd voor L177RRD50S?
De standaard levertijd voor L177RRD50S is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 436
Kan direct verzenden
Minimale bestelhoeveelheid: 40
Meerdere: 40
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands