G832MB130805322HR
BTB 80P P=0.8MM PLUG H=7.7MM 8u inch GOLD WHITE ...
BESCHRIJVING
G832MB130805322HR is a board-to-board connector plug designed for compact, high-density interconnections with a 0.80mm pitch. The connector features a housing constructed from high-temperature thermoplastic (UL 94V-O) with copper alloy contacts (0.15mm thickness) that are selectively gold-plated on the contact area and matte tin-plated on the soldering tail with nickel under-plating. The product is available in multiple connector heights (4.70mm to 7.70mm) and contact finishes (ranging from gold flash to 30µ" gold), accommodating various position counts from 20 to 200 positions. This connector is RoHS-compliant and halogen-free, making it suitable for applications requiring reliable board-to-board connections in consumer electronics, computing, and industrial equipment where space constraints and signal integrity are critical.
Zoekwoorden: G832MB130805322HR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is G832MB130805322HR RoHS-conform?
Ja, G832MB130805322HR is RoHS-conform.
Wat is de levertijd voor G832MB130805322HR?
De standaard levertijd voor G832MB130805322HR is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 787
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 400
MOQ voor niet-voorraadhoeveelheid: 400
Meerdere: 400
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands