G17S1500110EU
Conn D-Subminiature SKT 15 POS 1.38mm Solder Pot ST Panel Mount 15 Terminal 1 Port ...
BESCHRIJVING
The G17S1500110EU is a 15-contact solder-pot termination receptacle from the G17S series, designed for reliable electrical interconnection in industrial and commercial applications. The connector features a tin-plated front and rear shell with selective gold-plated contacts to ensure excellent corrosion resistance and low contact resistance. The insulator is constructed from PBT glass-fiber-filled material rated UL 94V-0 (black), providing superior mechanical strength and flame resistance. Key dimensions include a length (Dimension A) of 39.24 mm, width (Dimension B) of 33.32 mm, and height (Dimension C) of 24.56 mm, with a rear shell depth (Dimension D) of 27.51 mm. This connector is RoHS compliant per EU Directive 2002/95/EC and is ideal for applications requiring robust, high-density interconnection with solder termination.
Zoekwoorden: G17S1500110EU
SPECIFICATIES
VEELGESTELDE VRAGEN
Is G17S1500110EU RoHS-conform?
Ja, G17S1500110EU is RoHS-conform.
Wat is de levertijd voor G17S1500110EU?
De standaard levertijd voor G17S1500110EU is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 900
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands