FLAC0000
FLA Shorting Cap NEMA ANSI C136.41 Open Circuit ...
BESCHRIJVING
FLAC0000 is a BrightConnX™ ANSI C136.41 FLA Series dimming receptacle designed to provide a connection between dimmable photocells and luminaires for commercial and utility lighting applications. The receptacle features a UL94V-0 rated high-temperature resistant thermoplastic housing with 3 twist-lock power contacts and configurable dimming contact options (0, 2, or 4 dimming contacts), supporting power-only or power plus dimming/signal functions. It is rated for 15A maximum per power contact at 25°C, with a power contact voltage rating of 600VAC/VDC and dimming contact voltage rating of 30VDC, operating reliably across a temperature range of -40°C to +85°C for the receptacle (or up to +150°C with silicone gaskets). The receptacle comes pre-terminated with 14AWG or 16AWG power wire rated at 105°C or 150°C, features spring-mounted tool-less installation, enhanced 360° alignment capability, and is available with EPDM or silicone rubber gaskets for IP66 ingress protection. This product is ideal for roadway lighting, outdoor area lighting, and other commercial lighting systems requiring reliable dimming control and environmental protection.
Zoekwoorden: FLAC0000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FLAC0000 RoHS-conform?
Ja, FLAC0000 is RoHS-conform.
Wat is de levertijd voor FLAC0000?
De standaard levertijd voor FLAC0000 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 693
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 20
MOQ voor niet-voorraadhoeveelheid: 20
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands