CO-174SMAX200-010
RG174/U SMA Male/SMA Male - 10ft ...
BESCHRIJVING
The CO-174SMAX200-010 is a 12-foot RG-174/U coaxial cable assembly terminated with an SMA male gold-plated connector. The cable features a 26 AWG single conductor (7×0.16 mm tinned copper) with a tinned copper braid shield (16×4/0.12 mm), polyethylene insulation with 1.52 ± 0.07 mm outer diameter, and a half-matte low-toxic PVC jacket with 2.54 ± 0.10 mm outer diameter in UL813 black. The assembly exhibits a conductor resistance of 150 O/km and insulation resistance of 2 MO at 300 VDC (0.01 sec), with 100% open/short and miss-wire testing. This cable assembly is ideal for RF signal transmission, test equipment connections, and communication systems requiring reliable shielded signal integrity in compact installations.
Zoekwoorden: CO174SMAX200010
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CO-174SMAX200-010 RoHS-conform?
Ja, CO-174SMAX200-010 is RoHS-conform.
Wat is de levertijd voor CO-174SMAX200-010?
De standaard levertijd voor CO-174SMAX200-010 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 35
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 5 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands