AG3FCE
Mini XLR Chassis Female PCB 3 Socket ...
BESCHRIJVING
AG3FCE is a 3-pole female chassis connector designed for professional audio and entertainment interconnect applications. It features stamped contacts with nickel plating over brass (C5210P material) and a bronze shell with nickel finish, providing reliable electrical performance and durability. The connector supports PCB or solder bucket termination with a maximum wire gauge of AWG 24 (0.2mm²) for stranded wire, and delivers a current carrying capacity of 5A with typical contact resistance of =10mO. Operating across a temperature range of -30°C to +80°C, the AG3FCE maintains insulation resistance of =510MO initially and =10MO after damp heat testing, with dielectric strength rated at 1000V DC. This connector is ideal for professional audio systems, entertainment venues, and broadcast applications where compact, high-reliability connections are required.
Zoekwoorden: AG3FCE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AG3FCE RoHS-conform?
Ja, AG3FCE is RoHS-conform.
Wat is de levertijd voor AG3FCE?
De standaard levertijd voor AG3FCE is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands