BESCHRIJVING
TJ0451530000G is a modular connector system designed for flexible multi-pole applications with standardized dimensional specifications. The connector features a 5.08 mm pitch spacing with dimension L calculated as N×5.08 mm, dimension A as (N-1)×5.08 mm, and dimension B as N×5.08+0.1 mm, where N represents the number of poles. Tolerance specifications vary by pole count range: ±0.15 mm for dimension A and ±0.20 mm for dimensions L and B in the 2-6 pole range, with progressively tighter tolerances for higher pole counts up to 24 poles. This modular design enables use across diverse industrial applications requiring scalable interconnect solutions with consistent mechanical and electrical performance.
Zoekwoorden: TJ0451530000G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TJ0451530000G RoHS-conform?
Ja, TJ0451530000G is RoHS-conform.
Wat is de levertijd voor TJ0451530000G?
De standaard levertijd voor TJ0451530000G is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.630
Kan direct verzenden
Minimale bestelhoeveelheid: 180
Meerdere: 180
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands