RVPX-JE216EM1
The RVPX-JE216EM1 is a 16-position, EVO 2 backplane connector from the R-VPX Evolution series. ...
BESCHRIJVING
The RVPX-JE216EM1 is an EVO 2 series 16-position backplane connector designed for rugged embedded systems. It is specified for use in backplane locations J2 and J6. This connector features a minimum of 50 µ-inches of gold plating in the contact area for high reliability, a tin finish on the compliant contact terminations, and an overall nickel plating of at least 50 µ-inches for durability. As part of the R-VPX Evolution family, it provides a robust interconnect solution for high-density applications in demanding environments.
Zoekwoorden: RVPXJE216EM1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RVPX-JE216EM1 RoHS-conform?
Ja, RVPX-JE216EM1 is RoHS-conform.
Wat is de levertijd voor RVPX-JE216EM1?
De standaard levertijd voor RVPX-JE216EM1 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 113
Kan direct verzenden
Minimale bestelhoeveelheid: 3
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands