YQS5868PTF
Uncoated, 170mA trip current, 50Ω @ 25°C ...
BESCHRIJVING
YQS5868PTF is a Thermometrics PTF Series radially-wired bare PTC disc thermistor designed for general-purpose over-current and short-circuit protection applications. It features an operating voltage rating of 120V maximum, a resistance of 50O at 25°C (±20%), and a switch temperature of 110°C, with a minimum trip current of 170 mA at 25°C ambient and a maximum current without tripping of 80 mA at 55°C ambient. The device exhibits large positive increases in resistance with temperature, with an infinitely repeatable resistance/temperature characteristic and no hysteresis associated with its action. This low-cost solid-state fuse is ideal for circuit protection in industrial and consumer electronics where reliable, repeatable thermal protection is required.
Zoekwoorden: YQS5868PTF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is YQS5868PTF RoHS-conform?
Ja, YQS5868PTF is RoHS-conform.
Wat is de levertijd voor YQS5868PTF?
De standaard levertijd voor YQS5868PTF is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.000
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 50
MOQ voor niet-voorraadhoeveelheid: 50
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands