CL-140A
ICL 50Ω, 1.1A Max Steady State Current, kinked leads ...
BESCHRIJVING
The CL-140A is an NTC thermistor designed for inrush current limiting. It has a resistance of 50 Ω at 25°C and supports a maximum steady-state current of 1.1 A RMS. The device is rated for a maximum capacitance of 600 μF at 120 VAC and 150 μF at 240 VAC, with a maximum energy rating of 4.32 Joules. With a wide operating temperature range of -50°C to 175°C, it provides robust surge protection. Common applications include controlling inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
Zoekwoorden: CL140A
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CL-140A RoHS-conform?
Ja, CL-140A is RoHS-conform.
Wat is de levertijd voor CL-140A?
De standaard levertijd voor CL-140A is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 109.940
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands